Ebm-Papst PMFA80T technical specifications.
| Package/Case | Axial |
| Color | Black |
| Length | 86.5mm |
| Material | Resin, Nylon |
| Reach SVHC Compliant | No |
| Thickness | 11mm |
| Width | 86.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PMFA80T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
