Ebm-Papst PRF40 technical specifications.
| Length | 45mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 4mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst PRF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
