DC Blower Ball Bearing 24V 8.7W 3800RPM 82.4CFM 51dB Flange Mount
Ebm-Papst Q2G030-FB03-01 technical specifications.
| Depth | 50mm |
| Height | 47.5mm |
| Length | 363mm |
| Mount | Flanges |
| Noise Level | 51 dB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst Q2G030-FB03-01 to view detailed technical specifications.
No datasheet is available for this part.