
DC blower, flange mount, ball bearing, 24V operating supply voltage, 6.2W max power dissipation, 44 CFM airflow, 49 dBA noise level, and a temperature range of -4°C to 60°C. Features include leads termination, a 201mm length, 50mm depth, and 47.5mm width.
Ebm-Papst QG030-148/14 technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Package/Case | 201 |
| Depth | 50mm |
| Height | 47.5mm |
| Lead Free | Lead Free |
| Length | 201mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.2W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QG030 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.518lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-148/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
