
24VDC axial fan blower with 44 CFM airflow, featuring durable ball bearings and an aluminum construction. Operating across a temperature range of -4°C to 140°C, this component offers a maximum power dissipation of 6.2W and a noise level of 49 dBA. The fan blower is designed with 2 wire leads for termination and has a weight of 0.56lb.
Ebm-Papst QG030-148/14R technical specifications.
| Airflow | 44CFM |
| Bearing Type | Ball |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 6.2W |
| Noise | 49dBA |
| Noise Level | 49 dBA |
| Operating Supply Voltage | 24V |
| Resistance | -10.57R |
| Series | QG030 |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.56lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-148/14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.