Ebm-Papst QK08A-4/105638 technical specifications.
| Airflow | 250CFM |
| Bearing Type | Ball |
| Depth | 160mm |
| Height | 130mm |
| Lead Free | Lead Free |
| Length | 447mm |
| Max Power Dissipation | 68W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK08A |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 13lb |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QK08A-4/105638 to view detailed technical specifications.
No datasheet is available for this part.