Ebm-Papst QR06A-2/106350 technical specifications.
| Airflow | 190CFM |
| Bearing Type | Ball |
| Depth | 158mm |
| Height | 88mm |
| Lead Free | Lead Free |
| Length | 535mm |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QR06 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 6lb |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QR06A-2/106350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.