The QR06A-2 is a flange mount fan with an airflow rating of 190CFM. It operates at a voltage rating of 230V and has a maximum power dissipation of 41W. The fan features a ball bearing type and is designed for use in a variety of applications. It is packaged in bulk and is lead free. The fan measures 575mm in length, 158mm in width, and 88mm in height, and weighs 6lb.
Ebm-Papst QR06A-2/106352 technical specifications.
| Airflow | 190CFM |
| Bearing Type | Ball |
| Depth | 158mm |
| Height | 88mm |
| Lead Free | Lead Free |
| Length | 575mm |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QR06 |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 6lb |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QR06A-2/106352 to view detailed technical specifications.
No datasheet is available for this part.
