Ebm-Papst QR08B-2/203233 technical specifications.
| Airflow | 506CFM |
| Bearing Type | Ball |
| Depth | 170mm |
| Height | 140mm |
| Lead Free | Lead Free |
| Length | 514mm |
| Max Power Dissipation | 190W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QR08 |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 11lb |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QR08B-2/203233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.