Ebm-Papst R1G190-AB27-02 technical specifications.
| Airflow | 365CFM |
| Bearing Type | Ball |
| Current Rating | 2.3A |
| Depth | 68.5mm |
| Diameter | 190mm |
| Height | 68.5mm |
| Max Operating Temperature | 40°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R1G190 |
| Speed | 2950RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.28kg |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G190-AB27-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.