
High-performance DC fan with a 220mm diameter, delivering 620.9 CFM airflow at 3150 RPM. Features durable ball bearings, a 24VDC operating voltage, and a robust 5A current rating. Designed for demanding thermal management applications, it operates within a wide temperature range of -13°C to 140°C and offers flange mounting for secure installation. This fan is built for reliability with a maximum power dissipation of 106W and wire lead termination.
Ebm-Papst R1G220-AB35-52 technical specifications.
| Airflow | 620.9CFM |
| Bearing Type | Ball |
| Current Rating | 5A |
| Depth | 71mm |
| Diameter | 220.9mm |
| Height | 71mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 106W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise (dB) | 76dB |
| Noise Level | 76 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3150RPM |
| Series | R1G220 |
| Size | 220mm |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.09lb |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G220-AB35-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
