
High-performance DC fan delivering 663 CFM airflow at 2600 RPM. Features durable ball bearings and a robust plastic construction, suitable for operation between -13°C and 140°C. This 24V fan offers a maximum power dissipation of 100W and IP42 rating for environmental protection. Mounting is facilitated via flanges, with lead termination for easy integration.
Ebm-Papst R1G225-AF07-52 technical specifications.
| Airflow | 663CFM |
| Bearing Type | Ball |
| Depth | 99mm |
| Diameter | 225.3mm |
| Height | 99mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| RPM | 2600RPM |
| Series | R1G225 |
| Speed | 2600RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.31lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G225-AF07-52 to view detailed technical specifications.
No datasheet is available for this part.
