Datasheets.com
Datasheets.com
Blowers Impeller/250mm 24VDC, 671CFM, Ball
Ebm-Papst

R1G250-AQ21-52

Blowers Impeller/250mm 24VDC, 671CFM, Ball

FrequencyN/R
Voltage Rating24V
MountingFlanges
Quick Jump:

Technical Specifications

Ebm-Papst R1G250-AQ21-52 technical specifications.

General

Bearing Type
Ball
Diameter
250mm
Height
89mm
Mount
Flanges
Noise Level
73 dB
Operating Frequency
N/R
Outside Diameter
250mm
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
No
Series
R1G250
Voltage Rating
24V

Compliance

RoHS
Compliant

Datasheet

Ebm-Papst R1G250-AQ21-52 Datasheet

Download the complete datasheet for Ebm-Papst R1G250-AQ21-52 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.