Ebm-Papst R1G310-AD19-52 technical specifications.
| Diameter | 318mm |
| Height | 120mm |
| Mount | Flanges |
| Noise Level | 64 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R1G310AD |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G310-AD19-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.