Ebm-Papst R2E175-AO77-12 technical specifications.
| Airflow | 320CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Noise | 67dBA |
| Noise (dB) | 67dB |
| Package Quantity | 10 |
| Ratings | IP44 |
| RPM | 2550RPM |
| Series | R2E175 |
| Termination | 2 Wire Leads |
| Weight | 3lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E175-AO77-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
