Ebm-Papst R2E175-AO79-12 technical specifications.
| Airflow | 320CFM |
| Bearing Type | Ball |
| Diameter | 175mm |
| Height | 69mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 75W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise Level | 67 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R2E175 |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3lb |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E175-AO79-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.