Ebm-Papst R2E190-A026-05 technical specifications.
| Bearing Type | Ball |
| Diameter | 170mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E190-A026-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.