Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EBM PAPST
R2E190-AE26-29
Datasheet
Ebm-Papst
R2E190-AE26-29
Obsolete
FAN IMP MTRZD 190X63MM 230VAC
Thermal Management
Fans & Blowers
Thermal Management
Fans & Blowers
FAN IMP MTRZD 190X63MM 230VAC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Airflow
365CFM
Bearing Type
Ball
Lead Free
Lead Free
Max Power Dissipation
90W
Noise
62dBA
Series
R2E190
Weight
3lb
Width
63mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account