Ebm-Papst R2E190-AE50-29 technical specifications.
| Airflow | 365CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 85W |
| Noise | 62dBA |
| Series | R2E190 |
| Weight | 3lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E190-AE50-29 to view detailed technical specifications.
No datasheet is available for this part.