
High-performance AC fan, 190mm diameter, delivering 365 CFM airflow at 2700 RPM. Features ball bearings for durability and operates at 230V AC, 60 Hz. Rated for a maximum operating temperature of 55°C and a maximum power dissipation of 75W. Mounts via flanges and includes lead terminations. Approvals include UL, CSA, and VDE.
Ebm-Papst R2E190-AO26-25 technical specifications.
| Airflow | 365CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Depth | 68.5mm |
| Diameter | 190mm |
| Height | 190mm |
| Length | 190mm |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 75W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2700RPM |
| Series | R2E190 |
| Size | 190mm |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 3lb |
| Width | 62.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E190-AO26-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
