Ebm-Papst R2E190-AO50-16 technical specifications.
| Airflow | 365CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 8uF |
| Diameter | 190mm |
| Height | 62.7mm |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 75W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 64 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2700RPM |
| Series | R2E190AO |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E190-AO50-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
