
220mm AC axial fan, 230V operating supply voltage, 60 Hz operating frequency, delivering 530 CFM airflow at 2550 RPM. Features ball bearing type, nylon material construction, and wire lead termination. Approvals include UL, CSA, and VDE. Dimensions are 220mm diameter, 71mm depth, and 63mm height.
Ebm-Papst R2E220-AA40-23 technical specifications.
| Airflow | 530CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 10uF |
| Depth | 71mm |
| Diameter | 220mm |
| Height | 63mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Nylon |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | 74 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 220mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | R2E220 |
| Size | 220mm |
| Speed | 2550RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 3.5lb |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AA40-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
