Ebm-Papst R2E220-AB06-05 technical specifications.
| Bearing Type | Ball |
| Current Rating | 510mA |
| Depth | 71mm |
| Diameter | 220mm |
| Height | 71mm |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 115W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 3050RPM |
| Speed | 3050RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 4lb |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AB06-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
