Ebm-Papst R2E220-AB08-12 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 220mm |
| Noise Level | 74 dBA, 75 dBA |
| Operating Supply Voltage | 115V |
| Outside Diameter | 220mm |
| Reach SVHC Compliant | No |
| Series | R2E220 |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AB08-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
