Ebm-Papst R2E220-AE86-13 technical specifications.
| Bearing Type | Ball |
| Height | 127mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 125W |
| Mount | External |
| Ratings | IP44 |
| RPM | 3110RPM |
| Series | R2E220 |
| Termination | Wire Leads |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AE86-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
