Ebm-Papst R2E225-BA47-09 technical specifications.
| Airflow | 715CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Diameter | 225mm |
| Height | 225mm |
| Length | 225mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 205W |
| Mount | External |
| Noise | 77dBA |
| Noise Level | 77 dBA |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| RPM | 3000RPM |
| Series | R2E225 |
| Size | 225mm |
| Termination | Wire Leads |
| Voltage Rating (AC) | 230V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E225-BA47-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.