Ebm-Papst R2E250-AL03-10 technical specifications.
| Bearing Type | Ball |
| Current Rating | 510mA |
| Mount | External |
| Noise Level | 72 dBA, 76 dBA |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | R2E250 |
| Voltage Rating (AC) | 230V |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E250-AL03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.