Ebm-Papst R2K150-AC01-15 technical specifications.
| Airflow | 118CFM |
| Bearing Type | Ball |
| Package/Case | 200 |
| Depth | 98.5mm |
| Diameter | 150mm |
| Frequency | 50Hz |
| Material | Metal |
| Mount | External |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Series | R2K |
| Speed | 2000RPM |
| Static Pressure | 155Pa |
| Termination | Terminals |
| Weight | 1kg |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2K150-AC01-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.