Ebm-Papst R2S133-AB25-22 technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Diameter | 133mm |
| Height | 59.5mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 40W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R2E133 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 2lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2S133-AB25-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.