
Ebm-Papst R2S175-AB56-01 technical specifications.
| Bearing Type | Ball |
| Depth | 69mm |
| Diameter | 175mm |
| Height | 69mm |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 51W |
| Mount | Flanges |
| Noise Level | 61,60 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RPM | 2300RPM |
| Series | R2S175 |
| Termination | 3 Wire Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2S175-AB56-01 to view detailed technical specifications.
No datasheet is available for this part.
