The R3G180-AD43-71 is a 230V AC motorized impeller from Ebm-Papst, designed for operation within a 200 to 277V input voltage range. It features a nominal speed of 2450 RPM and can handle a maximum pressure of 300Pa. The impeller is constructed with ball bearings and is suitable for use in environments with operating temperatures ranging from -25 to 50 degrees Celsius.
Ebm-Papst R3G180-AD43-71 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2450r/min |
| Maximum Pressure | 300Pa |
| Line Current | 3.15A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 180 X 164.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G180-AD43-71 to view detailed technical specifications.
No datasheet is available for this part.