The R3G190-AF50-01 is a 230V AC motorized impeller designed for operation within the 200 to 277V input voltage range and 50Hz frequency. It features a nominal speed of 3900RPM and utilizes ball bearings for smooth operation. The impeller is mounted via a flange mount configuration, allowing for secure and stable installation. The device is capable of withstanding operating temperatures between -25°C and 60°C.
Ebm-Papst R3G190-AF50-01 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 3900r/min |
| Line Current | 1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G190-AF50-01 to view detailed technical specifications.
No datasheet is available for this part.