Ebm-Papst R3G220-AD11-02 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2780r/min |
| Maximum Airflow | 585.6CFM |
| Noise Level | 70dB |
| Bearings | Ball |
| Mounting | Panel Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G220-AD11-02 to view detailed technical specifications.
No datasheet is available for this part.