The R3G225-RE07-03 from Ebm-Papst is a 230V AC motorized impeller with a nominal speed of 2860 RPM and maximum airflow of 765.2 CFM. It operates within a frequency range of 50 to 60 Hz and has a voltage rating of 230V. The impeller features ball bearings and is designed for flange mounting. It can be used in a temperature range of -25 to 60 degrees Celsius.
Ebm-Papst R3G225-RE07-03 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2860r/min |
| Maximum Airflow | 765.2CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 225 X 99mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G225-RE07-03 to view detailed technical specifications.
No datasheet is available for this part.