The R3G250-AT39-71 from Ebm-Papst is a flange mount AC motorized impeller with a voltage rating of 230V and a nominal speed of 3000RPM. It operates within a frequency range of 50 to 60Hz and has a line current of 2.8A. The impeller features ball bearings and a round shape with dimensions of 284 by 201.5mm. It is designed to operate within a temperature range of -25 to 40 degrees Celsius.
Ebm-Papst R3G250-AT39-71 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 3000r/min |
| Line Current | 2.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 284 X 201.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G250-AT39-71 to view detailed technical specifications.
No datasheet is available for this part.