Ebm-Papst R3G310-AI39-71 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2170r/min |
| Maximum Airflow | 1177.2CFM |
| Noise Level | 73.7dB |
| Line Current | 3.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 30°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G310-AI39-71 to view detailed technical specifications.
No datasheet is available for this part.