Ebm-Papst R3G310-BB49-01 technical specifications.
| Voltage Rating | 400V |
| Operating Input Voltage Range | 380 to 480V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 3140r/min |
| Line Current | 2.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G310-BB49-01 to view detailed technical specifications.
No datasheet is available for this part.