Ebm-Papst R3G560-AH02-03 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Height (mm) | 344 |
| Product Diameter (mm) | 565 |
| Voltage Rating | 400V |
| Operating Input Voltage Range | 380 to 480V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1510r/min |
| Line Current | 4.9A |
| Bearings | Ball |
| Max Operating Temperature | 60°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G560-AH02-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.