Ebm-Papst R4E225-AR01-05 technical specifications.
| Airflow | 440CFM |
| Bearing Type | Ball |
| Diameter | 225mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 41W |
| Mount | Flanges |
| Noise | 59dBA |
| Noise Level | 59 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R4E225 |
| Termination | 2 Wire Leads |
| Voltage Rating | 230V |
| Weight | 4.2lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E225-AR01-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
