Ebm-Papst R4E225-AR15-09 technical specifications.
| Airflow | 468CFM |
| Bearing Type | Ball |
| Diameter | 225mm |
| Height | 99mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R4E225 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 4.2lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E225-AR15-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
