Ebm-Papst R4E250-AB01-25 technical specifications.
| Airflow | 560CFM |
| Bearing Type | Ball |
| Diameter | 250mm |
| Max Power Dissipation | 85W |
| Mount | External |
| Noise | 60dBA |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Series | R4E250 |
| Termination | 2 Wire Leads |
| Weight | 5lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E250-AB01-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
