Ebm-Papst R4E250-AH01-05 technical specifications.
| Airflow | 547CFM |
| Bearing Type | Ball |
| Diameter | 255mm |
| Height | 84.3mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 43W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | 61,64 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 1600RPM |
| Series | R4E250 |
| Termination | Leads |
| Voltage Rating | 230V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E250-AH01-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.