Ebm-Papst R4E280-AD12-15 technical specifications.
| Airflow | 991.8CFM |
| Bearing Type | Ball |
| Diameter | 280mm |
| Height | 125mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise | 67dBA |
| Noise (dB) | 67dB |
| Noise Level | 67 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R4E280 |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 6.2lb |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E280-AD12-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
