Ebm-Papst R4E310-AE05-17 technical specifications.
| Airflow | 1265CFM |
| Bearing Type | Ball |
| Current Rating | 650uA |
| Max Power Dissipation | 165W |
| Mount | External |
| Noise | 68dBA |
| Noise Level | 66dBA |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Series | R4E310 |
| Termination | 2 Wire Leads |
| Voltage Rating (AC) | 230V |
| Weight | 8lb |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E310-AE05-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
