
General purpose blower with 1330 CFM airflow, 115VAC operating supply voltage, and 1550 RPM speed. Features ball bearings, 318mm diameter, and 139mm height. Rated for IP44 protection and operates between -13°C and 122°C. Includes UL, CSA, and VDE approvals.
Ebm-Papst R4E310-AP15-11 technical specifications.
| Airflow | 1330CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 16uF |
| Diameter | 318mm |
| Height | 139mm |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 170W |
| Mount | Flanges |
| Noise Level | 63 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 1550RPM |
| Series | R4E310 |
| Speed | 1550RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 8.4lb |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E310-AP15-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
