
General purpose AC fan with 1612 CFM airflow, 115V operating voltage, and 60 Hz frequency. Features ball bearings for durability, a 360mm diameter, and 149mm height. Rated for 270W max power dissipation and a maximum operating temperature of 40°C. Mounts via flanges and includes leads for termination. Approvals include UL, CSA, and CE.
Ebm-Papst R4E355-AF13-09 technical specifications.
| Airflow | 1612CFM |
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Capacitance | 20uF |
| Diameter | 360mm |
| Height | 149mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 270W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise Level | 70 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1630RPM |
| Series | R4E355 |
| Speed | 1630RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 9.7lb |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E355-AF13-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
