Ebm-Papst R6E355-AD16-05 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 910|1000r/min |
| Maximum Airflow | 1112CFM |
| Noise Level | 57dB |
| Line Current | 0.29|0.37A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R6E355-AD16-05 to view detailed technical specifications.
No datasheet is available for this part.