Ebm-Papst R6E400-AL08-09 technical specifications.
| Voltage Rating | 277V |
| Operating Frequency | 60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1110r/min |
| Maximum Airflow | 1816CFM |
| Noise Level | 63dB |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R6E400-AL08-09 to view detailed technical specifications.
No datasheet is available for this part.