Ebm-Papst RD20S-4/110006 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Maximum Airflow | 1050CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RD20S-4/110006 to view detailed technical specifications.
No datasheet is available for this part.