Ebm-Papst RD20S-4/110898 technical specifications.
| Airflow | 1600CFM |
| Bearing Type | Ball |
| Height | 345mm |
| Lead Free | Lead Free |
| Length | 314mm |
| Max Power Dissipation | 730W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RD20S |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 33lb |
| Width | 378mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RD20S-4/110898 to view detailed technical specifications.
No datasheet is available for this part.